
SC-15-201 | |
|---|---|
DigiKey Part Number | 399-SC-15-201-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-201 |
Description | CMC 2MH 15A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.929" Dia (49.00mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 15 | 153,94333 Kč | 2 309,15 Kč |
| 30 | 145,15233 Kč | 4 354,57 Kč |
| 60 | 136,87200 Kč | 8 212,32 Kč |
| 105 | 130,54152 Kč | 13 706,86 Kč |
| 255 | 121,11071 Kč | 30 883,23 Kč |
| 510 | 114,23365 Kč | 58 259,16 Kč |
| 1 005 | 112,57560 Kč | 113 138,48 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |











