Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM500S240

DigiKey Part Number
2034-CFM500S240-ND
Manufacturer
Manufacturer Product Number
CFM500S240
Description
AC/DC CONVERTER 24V 380W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
15.83 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm)
Approval Agency
CE, cURus, D-Mark, FCC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 850,06000 Kč2 850,06 Kč
52 714,45400 Kč13 572,27 Kč
102 658,07400 Kč26 580,74 Kč
252 585,31560 Kč64 632,89 Kč
502 531,59440 Kč126 579,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 850,06000 Kč
Unit Price with VAT:3 448,57260 Kč