XCore xcore.ai Microcontroller IC 32-Bit 16-Core 3200 MIPs 8KB (8K x 8) OTP 265-FBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XU316-1024-FB265-C32

DigiKey Part Number
880-XU316-1024-FB265-C32-ND
Manufacturer
Manufacturer Product Number
XU316-1024-FB265-C32
Description
IC MCU 32BIT 8KB OTP 265FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XCore xcore.ai Microcontroller IC 32-Bit 16-Core 3200 MIPs 8KB (8K x 8) OTP 265-FBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 16-Core
Speed
3200 MIPs
Connectivity
USB
Peripherals
-
Number of I/O
128
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
0.855V ~ 0.945V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
265-FBGA (14x14)
Package / Case
265-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1438,23000 Kč438,23 Kč
10364,35700 Kč3 643,57 Kč
25341,51160 Kč8 537,79 Kč
152307,74362 Kč46 777,03 Kč
304298,27105 Kč90 674,40 Kč
608290,40855 Kč176 568,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:438,23000 Kč
Unit Price with VAT:530,25830 Kč