
XU316-1024-FB265-I32 | |
|---|---|
DigiKey Part Number | 880-XU316-1024-FB265-I32-ND |
Manufacturer | |
Manufacturer Product Number | XU316-1024-FB265-I32 |
Description | IC MCU 32BIT 8KB OTP 265FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore xcore.ai Microcontroller IC 32-Bit 16-Core 3200 MIPs 8KB (8K x 8) OTP 265-FBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XU316-1024-FB265-I32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 3200 MIPs | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.855V ~ 0.945V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 265-FBGA (14x14) | |
Package / Case | 265-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,09000 Kč | 490,09 Kč |
| 10 | 407,99100 Kč | 4 079,91 Kč |
| 25 | 382,79360 Kč | 9 569,84 Kč |
| 152 | 345,76520 Kč | 52 556,31 Kč |
| 304 | 335,42026 Kč | 101 967,76 Kč |
| 608 | 326,84388 Kč | 198 721,08 Kč |
| Unit Price without VAT: | 490,09000 Kč |
|---|---|
| Unit Price with VAT: | 593,00890 Kč |



