
XU316-1024-FB265-C24 | |
|---|---|
DigiKey Part Number | 880-XU316-1024-FB265-C24-ND |
Manufacturer | |
Manufacturer Product Number | XU316-1024-FB265-C24 |
Description | IC MCU 32BIT 8KB OTP 265FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore - Microcontroller IC 32-Bit 16-Core 2400MIPs 8KB (8K x 8) OTP 265-FBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 1.98V, 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor XCore | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 32-Bit 16-Core | Mounting Type Surface Mount |
Speed 2400MIPs | Supplier Device Package 265-FBGA (14x14) |
Connectivity USB | Package / Case 265-LFBGA |
Number of I/O 128 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 10 | 320,32400 Kč | 3 203,24 Kč |
| 25 | 299,90200 Kč | 7 497,55 Kč |
| 152 | 269,52316 Kč | 40 967,52 Kč |
| 304 | 260,96161 Kč | 79 332,33 Kč |
| 608 | 253,84234 Kč | 154 336,14 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |






