
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 625nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04990 Kč | 2 099,80 Kč |
| 4 000 | 0,99741 Kč | 3 989,64 Kč |
| 6 000 | 0,94764 Kč | 5 685,84 Kč |
| 8 000 | 0,90018 Kč | 7 201,44 Kč |
| 10 000 | 0,85525 Kč | 8 552,50 Kč |
| Unit Price without VAT: | 1,04990 Kč |
|---|---|
| Unit Price with VAT: | 1,27038 Kč |







