XL-DB5461SRBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-DB5461SRBC

DigiKey Part Number
5962-XL-DB5461SRBC-ND
Manufacturer
Manufacturer Product Number
XL-DB5461SRBC
Description
DIP,50.4X19MM LED DISPLAY
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2.3V 20mA 0.748" H x 1.480" W x 0.315" D (19.00mm x 37.60mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.748" H x 1.480" W x 0.315" D (19.00mm x 37.60mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
20mA
Millicandela Rating
20mcd
Wavelength - Peak
620nm
Power Dissipation (Max)
36mW
Package / Case
12-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6021,05000 Kč1 263,00 Kč
12019,99750 Kč2 399,70 Kč
18018,99761 Kč3 419,57 Kč
24018,04775 Kč4 331,46 Kč
30017,14523 Kč5 143,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč