
XL-DB3461SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB3461SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB3461SRBC |
Description | DIP,30X14MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2.3V 20mA 0.551" H x 1.181" W x 0.283" D (14.00mm x 30.00mm x 7.20mm) 12-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.551" H x 1.181" W x 0.283" D (14.00mm x 30.00mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 12-DIP (0.400", 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 18,37329 Kč | 2 572,26 Kč |
| 280 | 17,45457 Kč | 4 887,28 Kč |
| 420 | 16,58193 Kč | 6 964,41 Kč |
| 560 | 15,75263 Kč | 8 821,47 Kč |
| 700 | 14,96497 Kč | 10 475,48 Kč |
| Unit Price without VAT: | 18,37329 Kč |
|---|---|
| Unit Price with VAT: | 22,23168 Kč |



