
XL-DA3461SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA3461SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA3461SRBC |
Description | DIP,30X14MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.3V 20mA 0.551" H x 1.181" W x 0.283" D (14.00mm x 30.00mm x 7.20mm) 12-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer XINGLIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.3V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 20mcd |
Size / Dimension 0.551" H x 1.181" W x 0.283" D (14.00mm x 30.00mm x 7.20mm) | Wavelength - Peak 620nm |
Digit/Alpha Size 0.36" (9.14mm) | Power Dissipation (Max) 36mW |
Display Type 7-Segment | Package / Case 12-DIP (0.400", 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 18,24857 Kč | 2 554,80 Kč |
| 280 | 17,33614 Kč | 4 854,12 Kč |
| 420 | 16,46938 Kč | 6 917,14 Kč |
| 560 | 15,64571 Kč | 8 761,60 Kč |
| 700 | 14,86341 Kč | 10 404,39 Kč |
| Unit Price without VAT: | 18,24857 Kč |
|---|---|
| Unit Price with VAT: | 22,08077 Kč |


