New at DigiKey
XL-C4040BGWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-C4040BGWC

DigiKey Part Number
5962-XL-C4040BGWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-C4040BGWC
Description
LED ICE BLUE SMD-4P,4X4MM
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
3.95mm L x 3.55mm W
Height (Max)
4.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 120,90 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,85864 Kč2 929,32 Kč
1 0005,56557 Kč5 565,57 Kč
1 5005,28735 Kč7 931,02 Kč
2 0005,02295 Kč10 045,90 Kč
2 5004,77174 Kč11 929,35 Kč
Unit Price without VAT:5,85864 Kč
Unit Price with VAT:7,08895 Kč