USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

USB2514B-AEZG

DigiKey Part Number
USB2514B-AEZG-ND
Manufacturer
Manufacturer Product Number
USB2514B-AEZG
Description
IC USB 2.0 4PORT HUB CTLR 36QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2514B-AEZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
70mA
Operating Temperature
0°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 033
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,03000 Kč63,03 Kč
2552,56080 Kč1 314,02 Kč
10050,81550 Kč5 081,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,03000 Kč
Unit Price with VAT:76,26630 Kč