
DLW5ATZ450TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATZ450TQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATZ450TQ2LCT-ND - Cut Tape (CT) 490-DLW5ATZ450TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATZ450TQ2L |
Description | CMC 4A 2LN 45 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATZ450TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 21,82500 Kč | 218,25 Kč |
| 25 | 20,18640 Kč | 504,66 Kč |
| 50 | 19,03280 Kč | 951,64 Kč |
| 100 | 17,94450 Kč | 1 794,45 Kč |
| 250 | 16,60176 Kč | 4 150,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,21443 Kč | 10 650,10 Kč |
| 1 400 | 14,34756 Kč | 20 086,58 Kč |
| 2 100 | 13,86414 Kč | 29 114,69 Kč |
| 3 500 | 13,27872 Kč | 46 475,52 Kč |
| 4 900 | 12,90711 Kč | 63 244,84 Kč |
| 7 000 | 12,52680 Kč | 87 687,60 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |






