XL-502UBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-502UBD

DigiKey Part Number
5962-XL-502UBD-ND
Manufacturer
Manufacturer Product Number
XL-502UBD
Description
DIP LED 5MM BLUE T/H
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0000,85505 Kč855,05 Kč
2 0000,81232 Kč1 624,64 Kč
3 0000,77169 Kč2 315,07 Kč
4 0000,73317 Kč2 932,68 Kč
5 0000,69654 Kč3 482,70 Kč
Unit Price without VAT:0,85505 Kč
Unit Price with VAT:1,03461 Kč