Blue 465nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDDC-5BLU

DigiKey Part Number
4491-LEDDC-5BLU-ND
Manufacturer
Manufacturer Product Number
LEDDC-5BLU
Description
LED BLUE DIFFUSED 5MM ROUND T/H
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
5.00mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Blue
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round
Height (Max)
8.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 859
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,67000 Kč1,67 Kč
501,52240 Kč76,12 Kč
1000,92180 Kč92,18 Kč
5000,80294 Kč401,47 Kč
1 0000,61107 Kč611,07 Kč
2 0000,55267 Kč1 105,34 Kč
3 0000,52556 Kč1 576,68 Kč
5 0000,47968 Kč2 398,40 Kč
Unit Price without VAT:1,67000 Kč
Unit Price with VAT:2,02070 Kč