
LEDDC-5GRE | |
|---|---|
DigiKey Part Number | 4491-LEDDC-5GRE-ND |
Manufacturer | |
Manufacturer Product Number | LEDDC-5GRE |
Description | LED GREEN DIFFUSED 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Series | Current - Test 30mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round | Height (Max) 8.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 500 | 0,80842 Kč | 404,21 Kč |
| 1 000 | 0,61524 Kč | 615,24 Kč |
| 2 000 | 0,55645 Kč | 1 112,90 Kč |
| 3 000 | 0,52915 Kč | 1 587,45 Kč |
| 5 000 | 0,48295 Kč | 2 414,75 Kč |
| Unit Price without VAT: | 1,68000 Kč |
|---|---|
| Unit Price with VAT: | 2,03280 Kč |











