Green 515nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED5GRE

DigiKey Part Number
4491-LED5GRE-ND
Manufacturer
Manufacturer Product Number
LED5GRE
Description
LED GREEN CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Green 515nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
5.00mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
525nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
8.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 040
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,68000 Kč1,68 Kč
501,53280 Kč76,64 Kč
1000,92810 Kč92,81 Kč
5000,80842 Kč404,21 Kč
1 0000,61524 Kč615,24 Kč
2 0000,55645 Kč1 112,90 Kč
3 0000,52915 Kč1 587,45 Kč
5 0000,48295 Kč2 414,75 Kč
Unit Price without VAT:1,68000 Kč
Unit Price with VAT:2,03280 Kč