
XL-3528RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-3528RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3528RGBC-WS2812B |
Description | SMD 3528 RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,34068 Kč | 4 681,36 Kč |
| 4 000 | 2,22375 Kč | 8 895,00 Kč |
| 6 000 | 2,11243 Kč | 12 674,58 Kč |
| 8 000 | 2,00674 Kč | 16 053,92 Kč |
| 10 000 | 1,90645 Kč | 19 064,50 Kč |
| Unit Price without VAT: | 2,34068 Kč |
|---|---|
| Unit Price with VAT: | 2,83222 Kč |











