
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,85505 Kč | 855,05 Kč |
| 2 000 | 0,81232 Kč | 1 624,64 Kč |
| 3 000 | 0,77169 Kč | 2 315,07 Kč |
| 4 000 | 0,73317 Kč | 2 932,68 Kč |
| 5 000 | 0,69654 Kč | 3 482,70 Kč |
| Unit Price without VAT: | 0,85505 Kč |
|---|---|
| Unit Price with VAT: | 1,03461 Kč |











