New at DigiKey
XL-2012SURC-DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012SURC-DS

DigiKey Part Number
5962-XL-2012SURC-DSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012SURC-DS
Description
CHIP LED 0805 RED SMD
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.24mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 120,90 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04150 Kč3 124,50 Kč
6 0000,98943 Kč5 936,58 Kč
9 0000,94006 Kč8 460,54 Kč
12 0000,89298 Kč10 715,76 Kč
15 0000,84841 Kč12 726,15 Kč
Unit Price without VAT:1,04150 Kč
Unit Price with VAT:1,26022 Kč