Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608RGBC

DigiKey Part Number
5962-XL-1608RGBCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608RGBC
Description
CHIP LED RGB 0603 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XL-1608RGBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.17mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Series
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
630nm Red, 530nm Green, 470nm Blue
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.85mm W
Millicandela Rating
Height (Max)
0.85mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,31238 Kč5 249,52 Kč
8 0001,24686 Kč9 974,88 Kč
12 0001,18450 Kč14 214,00 Kč
16 0001,12528 Kč18 004,48 Kč
20 0001,06901 Kč21 380,20 Kč
Unit Price without VAT:1,31238 Kč
Unit Price with VAT:1,58798 Kč