Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012RGBC

DigiKey Part Number
5962-XL-2012RGBCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012RGBC
Description
CHIP LED 0805 RGB SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.25mm x 1.24mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 2.7V Green, 2.7V Blue
Series
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
630nm Red, 530nm Green, 470nm Blue
Lens Color
White
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 4.20mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31238 Kč3 937,14 Kč
6 0001,24686 Kč7 481,16 Kč
9 0001,18450 Kč10 660,50 Kč
12 0001,12528 Kč13 503,36 Kč
15 0001,06901 Kč16 035,15 Kč
Unit Price without VAT:1,31238 Kč
Unit Price with VAT:1,58798 Kč