
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.10mm L x 0.55mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39371 Kč | 1 968,55 Kč |
| 10 000 | 0,37397 Kč | 3 739,70 Kč |
| 15 000 | 0,35529 Kč | 5 329,35 Kč |
| 20 000 | 0,33765 Kč | 6 753,00 Kč |
| 25 000 | 0,32064 Kč | 8 016,00 Kč |
| Unit Price without VAT: | 0,39371 Kč |
|---|---|
| Unit Price with VAT: | 0,47639 Kč |











