Green 524nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1005UGC

DigiKey Part Number
5962-XL-1005UGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1005UGC
Description
CHIP LED 0402 GREEN SMD
Customer Reference
Detailed Description
Green 524nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26248 Kč1 312,40 Kč
10 0000,24946 Kč2 494,60 Kč
15 0000,23686 Kč3 552,90 Kč
20 0000,22510 Kč4 502,00 Kč
25 0000,21376 Kč5 344,00 Kč
Unit Price without VAT:0,26248 Kč
Unit Price with VAT:0,31760 Kč