
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.10mm L x 0.55mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26248 Kč | 1 312,40 Kč |
| 10 000 | 0,24946 Kč | 2 494,60 Kč |
| 15 000 | 0,23686 Kč | 3 552,90 Kč |
| 20 000 | 0,22510 Kč | 4 502,00 Kč |
| 25 000 | 0,21376 Kč | 5 344,00 Kč |
| Unit Price without VAT: | 0,26248 Kč |
|---|---|
| Unit Price with VAT: | 0,31760 Kč |











