53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ33A

DigiKey Part Number
732-SMAJ33ATR-ND - Tape & Reel (TR)
732-SMAJ33ACT-ND - Cut Tape (CT)
732-SMAJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.3V
Mfr
Current - Peak Pulse (10/1000µs)
7.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
38.65V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,61000 Kč56,10 Kč
1005,02620 Kč502,62 Kč
5004,37966 Kč2 189,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,62886 Kč3 628,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč