12 Pin Screw Terminal, Power Tap M6 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Pin Screw Terminal, Power Tap M6 Through Hole
LF990202
LF990202

LF990202

DigiKey Part Number
2101-LF990202-ND
Manufacturer
Manufacturer Product Number
LF990202
Description
POWERELEMENT LF POWERTWO BASIC E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Pin Screw Terminal, Power Tap M6 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LF990202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Würth Elektronik
Current Rating (Amps)
180 A
Series
Number of Pins
12
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M6
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10157,41700 Kč1 574,17 Kč
25147,54840 Kč3 688,71 Kč
50140,50360 Kč7 025,18 Kč
100133,79850 Kč13 379,85 Kč
250125,42416 Kč31 356,04 Kč
500119,44196 Kč59 720,98 Kč
1 000113,74694 Kč113 746,94 Kč
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč