8 Position Rectangular Housing Connector Receptacle Red 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Red 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

214039-E

DigiKey Part Number
2684-214039-E-ND
Manufacturer
Manufacturer Product Number
214039-E
Description
CONN RCPT HSG 8POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Red 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
214039-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
IDC
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Red
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,72000 Kč85,72 Kč
1072,91100 Kč729,11 Kč
2568,33920 Kč1 708,48 Kč
5065,07340 Kč3 253,67 Kč
12061,17092 Kč7 340,51 Kč
36056,60761 Kč20 378,74 Kč
60054,60457 Kč32 762,74 Kč
1 08052,38786 Kč56 578,89 Kč
2 52049,35057 Kč124 363,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,72000 Kč
Unit Price with VAT:103,72120 Kč