



214038-E | |
|---|---|
DigiKey Part Number | 2684-214038-E-ND |
Manufacturer | |
Manufacturer Product Number | 214038-E |
Description | 6-PIN, FEMALE,IDC2426POSITIVER/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 214038-E Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Flat Flexible Cable |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 144 | 56,71646 Kč | 8 167,17 Kč |
| 576 | 51,43234 Kč | 29 625,03 Kč |
| 1 008 | 49,44216 Kč | 49 837,70 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |






