
7-215570-6 | |
|---|---|
DigiKey Part Number | A99425TR-ND - Tape & Reel (TR) A99425CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215570-6 |
Description | CONN DIP HDR IDC 6POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7-215570-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 28 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 6 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 23,96300 Kč | 239,63 Kč |
| 25 | 22,45720 Kč | 561,43 Kč |
| 50 | 21,38100 Kč | 1 069,05 Kč |
| 100 | 20,35710 Kč | 2 035,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,34960 Kč | 5 587,40 Kč |
| 500 | 21,28220 Kč | 10 641,10 Kč |
| 750 | 20,68199 Kč | 15 511,49 Kč |
| 1 250 | 19,94987 Kč | 24 937,34 Kč |
| 1 750 | 19,48190 Kč | 34 093,32 Kč |
| 2 500 | 18,99811 Kč | 47 495,28 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |






