
9774100482R | |
|---|---|
DigiKey Part Number | 732-9774100482RTR-ND - Tape & Reel (TR) 732-9774100482RCT-ND - Cut Tape (CT) 732-9774100482RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774100482R |
Description | ROUND STANDOFF M4 STEEL 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Steel 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774100482R Models |
Category | Diameter - Inside 0.205" (5.20mm) |
Mfr | Diameter - Outside 0.323" (8.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.449" (11.40mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Swage | Color Silver |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 36,70600 Kč | 367,06 Kč |
| 100 | 35,45440 Kč | 3 545,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,09660 Kč | 9 628,98 Kč |
| 600 | 30,70972 Kč | 18 425,83 Kč |
| 1 500 | 27,93608 Kč | 41 904,12 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |







