
9774100482R | |
|---|---|
DigiKey Part Number | 732-9774100482RTR-ND - Tape & Reel (TR) 732-9774100482RCT-ND - Cut Tape (CT) 732-9774100482RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774100482R |
Description | ROUND STANDOFF M4 STEEL 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Steel 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774100482R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 100 | 35,69660 Kč | 3 569,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,65610 Kč | 9 796,83 Kč |
| 600 | 31,24502 Kč | 18 747,01 Kč |
| 1 500 | 28,42289 Kč | 42 634,33 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |













