
9774080243R | |
|---|---|
DigiKey Part Number | 732-7111-2-ND - Tape & Reel (TR) 732-7111-1-ND - Cut Tape (CT) 732-7111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774080243R |
Description | ROUND STANDOFF M2X0.4 STEEL 8MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774080243R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.370" (9.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 20,60800 Kč | 206,08 Kč |
| 50 | 17,85040 Kč | 892,52 Kč |
| 100 | 16,58740 Kč | 1 658,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,92865 Kč | 5 971,46 Kč |
| 800 | 11,99219 Kč | 9 593,75 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |











