Round Standoff Threaded M2.5x0.45 Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M2.5x0.45 Steel 0.315" (8.00mm)
9774080151R
9774080151R

9774080151R

DigiKey Part Number
732-7110-2-ND - Tape & Reel (TR)
732-7110-1-ND - Cut Tape (CT)
732-7110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774080151R
Description
RND STANDOFF M2.5X0.45 STEEL 8MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5x0.45 Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774080151R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.370" (9.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1020,55700 Kč205,57 Kč
5017,80640 Kč890,32 Kč
10016,54640 Kč1 654,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,88445 Kč6 353,78 Kč
80012,76023 Kč10 208,18 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč