Round Spacer Unthreaded Steel 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.197" (5.00mm)
9774050943R
9774050943R

9774050943R

DigiKey Part Number
732-10935-2-ND - Tape & Reel (TR)
732-10935-1-ND - Cut Tape (CT)
732-10935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774050943R
Description
ROUND SPACER STEEL 5MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774050943R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.089" (2.25mm)
Mfr
Diameter - Outside
0.171" (4.35mm)
Series
Between Board Height
0.197" (5.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.252" (6.40mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Tin
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1015,57900 Kč155,79 Kč
5014,45280 Kč722,64 Kč
10012,78440 Kč1 278,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60010,58000 Kč6 348,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč