



9774040243R | |
|---|---|
DigiKey Part Number | 732-7090-2-ND - Tape & Reel (TR) 732-7090-1-ND - Cut Tape (CT) 732-7090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774040243R |
Description | ROUND STANDOFF M2X0.4 STEEL 4MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774040243R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.171" (4.35mm) |
Series | Between Board Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.213" (5.40mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 20,41800 Kč | 204,18 Kč |
| 50 | 17,68540 Kč | 884,27 Kč |
| 100 | 16,43410 Kč | 1 643,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,54145 Kč | 7 524,87 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |










