


9774035943R | |
|---|---|
DigiKey Part Number | 732-10941-2-ND - Tape & Reel (TR) 732-10941-1-ND - Cut Tape (CT) 732-10941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774035943R |
Description | ROUND SPACER STEEL 3.50MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774035943R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.089" (2.25mm) | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.138" (3.50mm) | |
Length - Overall | 0.193" (4.90mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 50 | 15,76640 Kč | 788,32 Kč |
| 100 | 13,93510 Kč | 1 393,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,91233 Kč | 8 729,86 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |








