


510FBA74M2500BAG | |
|---|---|
DigiKey Part Number | 336-2761-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA74M2500BAG |
Description | XTAL OSC XO 74.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 99,60900 Kč | 996,09 Kč |
| 25 | 94,19440 Kč | 2 354,86 Kč |
| 50 | 90,30020 Kč | 4 515,01 Kč |
| 200 | 82,99595 Kč | 16 599,19 Kč |
| 400 | 79,57268 Kč | 31 829,07 Kč |
| 600 | 77,63732 Kč | 46 582,39 Kč |
| 1 000 | 75,26806 Kč | 75 268,06 Kč |
| 2 600 | 71,03428 Kč | 184 689,13 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |




