



133-8711-201 | |
|---|---|
DigiKey Part Number | J654-ND |
Manufacturer | |
Manufacturer Product Number | 133-8711-201 |
Description | CONN MCX JACK STR 75 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-8711-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,83000 Kč | 108,83 Kč |
| 10 | 92,47300 Kč | 924,73 Kč |
| 25 | 86,68400 Kč | 2 167,10 Kč |
| 50 | 82,54120 Kč | 4 127,06 Kč |
| 100 | 78,60070 Kč | 7 860,07 Kč |
| 250 | 73,68004 Kč | 18 420,01 Kč |
| 500 | 70,16470 Kč | 35 082,35 Kč |
| 1 000 | 66,81817 Kč | 66 818,17 Kč |
| 2 500 | 62,63983 Kč | 156 599,58 Kč |
| Unit Price without VAT: | 108,83000 Kč |
|---|---|
| Unit Price with VAT: | 131,68430 Kč |




