
9774030592R | |
|---|---|
DigiKey Part Number | 732-9774030592RTR-ND - Tape & Reel (TR) 732-9774030592RCT-ND - Cut Tape (CT) 732-9774030592RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774030592R |
Description | ROUND SPACER M5 STEEL 1.40MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M5 Steel 0.055" (1.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774030592R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.228" (5.79mm) | |
Diameter - Outside | 0.363" (9.22mm) | |
Between Board Height | 0.055" (1.40mm) | |
Length - Overall | 0.173" (4.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 30,21600 Kč | 302,16 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| 250 | 27,10840 Kč | 6 777,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,55456 Kč | 20 443,65 Kč |
| 1 600 | 22,44699 Kč | 35 915,18 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






