Round Standoff Threaded M3x0.5 Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774030360R

DigiKey Part Number
732-5270-2-ND - Tape & Reel (TR)
732-5270-1-ND - Cut Tape (CT)
732-5270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774030360R
Description
ROUND STANDOFF M3X0.5 STEEL 3MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774030360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.173" (4.39mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1034,16400 Kč341,64 Kč
5031,65920 Kč1 582,96 Kč
10027,15450 Kč2 715,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,13854 Kč16 110,83 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč