Round Standoff Threaded M3 Steel 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Steel 0.059" (1.50mm)
WA_SMSI_M3_view2

9774015360R

DigiKey Part Number
732-9774015360RTR-ND - Tape & Reel (TR)
732-9774015360RCT-ND - Cut Tape (CT)
732-9774015360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774015360R
Description
ROUND STANDOFF M3 STEEL 1.50MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Steel 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774015360R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.059" (1.50mm)
Part Status
Active
Length - Overall
0.059" (1.50mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
2533,31040 Kč832,76 Kč
5030,72020 Kč1 536,01 Kč
10028,13410 Kč2 813,41 Kč
50025,13088 Kč12 565,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20022,24969 Kč26 699,63 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč