


9774010360R | |
|---|---|
DigiKey Part Number | 732-9774010360RTR-ND - Tape & Reel (TR) 732-9774010360RCT-ND - Cut Tape (CT) 732-9774010360RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774010360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774010360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.039" (1.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 50 | 18,12400 Kč | 906,20 Kč |
| 100 | 15,91380 Kč | 1 591,38 Kč |
| 750 | 14,79815 Kč | 11 098,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,33319 Kč | 18 499,78 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |











