
9774010151R | |
|---|---|
DigiKey Part Number | 732-7064-2-ND - Tape & Reel (TR) 732-7064-1-ND - Cut Tape (CT) 732-7064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774010151R |
Description | RND STANDOFF M2.5X0.45 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774010151R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.201" (5.10mm) |
Series | Between Board Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.095" (2.41mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 22,89900 Kč | 228,99 Kč |
| 50 | 20,41760 Kč | 1 020,88 Kč |
| 100 | 18,66570 Kč | 1 866,57 Kč |
| 500 | 17,41434 Kč | 8 707,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,42367 Kč | 21 635,51 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |













