Hex Standoff Threaded M3 Brass 1.378" (35.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971350324

DigiKey Part Number
732-12973-ND
Manufacturer
Manufacturer Product Number
971350324
Description
HEX STANDOFF M3 BRASS 35MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 1.378" (35.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
971350324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
1.378" (35.00mm)
Packaging
Bulk
Length - Overall
1.614" (41.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Color
Silver
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
1035,20400 Kč352,04 Kč
5031,36260 Kč1 568,13 Kč
10027,52090 Kč2 752,09 Kč
50025,59804 Kč12 799,02 Kč
1 00024,31021 Kč24 310,21 Kč
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč