Cable Clip, C-Type Natural Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CAWC00375VHB

DigiKey Part Number
145-22CAWC00375VHB-ND
Manufacturer
Manufacturer Product Number
22CAWC00375VHB
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Adhesive
Manufacturer
Essentra Components
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Bulk
Length
1.000" (25.40mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clip, C-Type
Base Product Number
Type Attributes
Locking, Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1016,26700 Kč162,67 Kč
2515,24120 Kč381,03 Kč
5014,51540 Kč725,77 Kč
10013,82090 Kč1 382,09 Kč
25012,95460 Kč3 238,65 Kč
50012,33562 Kč6 167,81 Kč
1 00011,74644 Kč11 746,44 Kč
3 00010,87030 Kč32 610,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč