



971300151 | |
|---|---|
DigiKey Part Number | 732-10464-ND |
Manufacturer | |
Manufacturer Product Number | 971300151 |
Description | HEX STANDOFF M2.5X0.45 STL 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971300151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 50 | 12,45180 Kč | 622,59 Kč |
| 100 | 11,90590 Kč | 1 190,59 Kč |
| 500 | 10,77198 Kč | 5 385,99 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |




