ARM® Cortex®-A53, Arm® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 1.1GHz, 400MHz 784-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6526BACDXA

DigiKey Part Number
296-AM6526BACDXA-ND
Manufacturer
Manufacturer Product Number
AM6526BACDXA
Description
IC MPU SITARA 1.1GZ/400MZ 784BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, Arm® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 1.1GHz, 400MHz 784-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM6526BACDXA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, Arm® Cortex®-R5F
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.1GHz, 400MHz
Co-Processors/DSP
GPU PowerVR SGX544-MP1 3D
RAM Controllers
DDR3, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS, MIPI-CSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1), USB 3.1 (1)
Voltage - I/O
1.2V, 1.35V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
3DES, AES, DRBG, MD5, PKA, SHA
Mounting Type
Surface Mount
Package / Case
784-LFBGA, FCBGA
Supplier Device Package
784-FCBGA (23x23)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, McASP, McSPI, QSPI, TDM, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 194,50000 Kč2 194,50 Kč
101 839,84500 Kč18 398,45 Kč
601 685,54800 Kč101 132,88 Kč
1201 643,83192 Kč197 259,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 194,50000 Kč
Unit Price with VAT:2 655,34500 Kč