
AM6526BACDXEAF | |
|---|---|
DigiKey Part Number | 296-AM6526BACDXEAF-ND |
Manufacturer | |
Manufacturer Product Number | AM6526BACDXEAF |
Description | IC MPU SITARA 1.1GZ/400MZ 784BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, Arm® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 1.1GHz, 400MHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM6526BACDXEAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, Arm® Cortex®-R5F | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.1GHz, 400MHz | |
Co-Processors/DSP | GPU PowerVR SGX544-MP1 3D | |
RAM Controllers | DDR3, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI-CSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.1 (1) | |
Voltage - I/O | 1.2V, 1.35V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | 3DES, AES, DRBG, MD5, PKA, SHA | |
Mounting Type | Surface Mount | |
Package / Case | 784-LFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) | |
Additional Interfaces | CAN, I2C, I2S, MMC/SD/SDIO, McASP, McSPI, QSPI, TDM, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1 877,38217 Kč | 112 642,93 Kč |
| Unit Price without VAT: | 1 877,38217 Kč |
|---|---|
| Unit Price with VAT: | 2 271,63243 Kč |




