971050354
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971050354

DigiKey Part Number
732-12899-ND
Manufacturer
Manufacturer Product Number
971050354
Description
HEX STANDOFF M3 BRASS 5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.197" (5.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 465
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
2511,45960 Kč286,49 Kč
10010,21140 Kč1 021,14 Kč
5008,96098 Kč4 480,49 Kč
2 0008,31686 Kč16 633,72 Kč
4 0007,90012 Kč31 600,48 Kč
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč