



152 | |
|---|---|
DigiKey Part Number | 36-152-ND |
Manufacturer | |
Manufacturer Product Number | 152 |
Description | BATT HOLDER D 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 2 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,52000 Kč | 212,52 Kč |
| 10 | 176,35400 Kč | 1 763,54 Kč |
| 25 | 163,75720 Kč | 4 093,93 Kč |
| 100 | 146,39940 Kč | 14 639,94 Kč |
| 500 | 142,65162 Kč | 71 325,81 Kč |
| Unit Price without VAT: | 212,52000 Kč |
|---|---|
| Unit Price with VAT: | 257,14920 Kč |










